
* Images are for reference only
MAX3485EBDTR(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- MAX3485EBDTR(XBLW)
- JLCPCB Part #
- C18723556
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 256 3.3V 520uA Half-Duplex Transceiver SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
50+
$0.1753
150+
$0.1522
500+
$0.1232
2500+
$0.1104
5000+
$0.1026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?