
* Images are for reference only
MAX33040EAKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX33040EAKA+T
- JLCPCB Part #
- C5221297
- Package
- SOT-23-8
- Description
- -40℃~+125℃ 3V~3.6V 50mA 5Mbps 60uA CAN Transceiver SOT-23-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$2.1884
10+
$1.8845
30+
$1.6948
100+
$1.5002
500+
$1.4118
1000+
$1.3732
Related Products
Welcome back, may I help you?