
* Images are for reference only
MAX3232EEAE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232EEAE+
- JLCPCB Part #
- C17304014
- Package
- SSOP-16
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver SSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.0556
10+
$1.7383
30+
$1.5417
76+
$1.3387
532+
$1.2469
988+
$1.2067
Related Products
Welcome back, may I help you?