
* Images are for reference only
MAX3226EEAE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3226EEAE+
- JLCPCB Part #
- C1544081
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 1 1 1mA 250Kbps 3V~5.5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.8752
10+
$5.0536
30+
$4.3834
76+
$3.8905
532+
$3.6617
988+
$3.5602
Related Products
Welcome back, may I help you?