
* Images are for reference only
MAX3225EETP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3225EETP+T
- JLCPCB Part #
- C2671213
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+85℃ 1Mbps 2 2 3V~5.5V Transceiver TQFN-20-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7533
10+
$3.1711
30+
$2.8049
100+
$2.4323
500+
$2.2630
1000+
$2.1904
Related Products
Welcome back, may I help you?