
* Images are for reference only
MAX3221CAE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3221CAE+
- JLCPCB Part #
- C7454690
- Package
- SSOP-16
- Description
- 0℃~+70℃ 1 1 235Kbps 3V~5.5V Low-power mode、Wake-up function Transceiver SSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.5663
10+
$2.1781
30+
$1.9348
76+
$1.6867
532+
$1.5739
988+
$1.5256
Related Products
Welcome back, may I help you?