This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX31850KATB+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX31850KATB+T
JLCPCB Part #
C2653160
Package
TDFN-10-EP(3x4)
Description
-40℃~+125℃ 1 14 1750uA 3V~3.7V 8LSB Built-in Thermocouple-to-Digital Converter TDFN-10-EP(3x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1055
10+ $5.2501
30+ $4.7298
100+ $4.2932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons