
* Images are for reference only
MAX31334EWC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX31334EWC+T
- JLCPCB Part #
- C7451425
- Package
- WLP-12(1.5x2)
- Description
- -40℃~+85℃ 1.1V~5.5V 70nA 70nA Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output、Countdown timer External I2C Yes WLP-12(1.5x2) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.0129
10+
$3.9372
30+
$3.8873
100+
$3.8357
Related Products
Welcome back, may I help you?