
* Images are for reference only
MAX308ESE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX308ESE+T
- JLCPCB Part #
- C4554742
- Package
- SOIC-16
- Description
- -20V~-5V、5V~30V、5V~20V -40℃~+85℃ 300ns 37pF 450ns 60Ω 8 8:1 Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$5.4547
10+
$4.7185
30+
$4.0339
100+
$3.5925
500+
$3.3879
1000+
$3.2961
Related Products
Welcome back, may I help you?