
* Images are for reference only
MAX3030EESE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3030EESE+T
- JLCPCB Part #
- C3234641
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0 100uA 20Mbps 3.3V 4 Driver ±15kV SOIC-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.0137
10+
$5.1825
30+
$4.6750
100+
$4.2497
Related Products
Welcome back, may I help you?