
* Images are for reference only
MAX30009ENA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX30009ENA+
- JLCPCB Part #
- C19108701
- Package
- WLP-25(2.03x2.03)
- Description
- -40℃~+85℃ 1.7V~2V 20 86.4dB WLP-25(2.03x2.03) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9267
10+
$20.9392
30+
$19.2299
100+
$17.7382
Related Products
Welcome back, may I help you?