
* Images are for reference only
MAX2616ETA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2616ETA+T
- JLCPCB Part #
- C490973
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 18.6dB 19.5dBm 2.85dB 37.2dBm 3V~5.25V 40MHz~4GHz 80.6mA TDFN-8-EP(2x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2308
10+
$4.1243
30+
$4.0533
100+
$3.9824
Related Products
Welcome back, may I help you?