
* Images are for reference only
MAX232ACPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX232ACPE+
- JLCPCB Part #
- C242539
- Package
- PDIP-16
- Description
- 0℃~+70℃ 2 2 200Kbps 4.5V~5.5V Transceiver PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$15.0769
10+
$14.3697
25+
$13.1422
100+
$12.0709
Related Products
Welcome back, may I help you?