
* Images are for reference only
MAX22501EATA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX22501EATA+
- JLCPCB Part #
- C1543789
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1 100Mbps 3V~5.5V Half-Duplex Transceiver ±15kV TDFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0085
10+
$4.8989
30+
$4.8265
100+
$4.7523
Related Products
Welcome back, may I help you?