
* Images are for reference only
MAX221ECAE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX221ECAE+T
- JLCPCB Part #
- C2672133
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 1 1 250Kbps 5V 5mA Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.3094
10+
$3.7039
30+
$3.3439
100+
$2.9790
500+
$2.8111
1000+
$2.7352
Related Products
Welcome back, may I help you?