
* Images are for reference only
MAX2180AETG/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2180AETG/V+
- JLCPCB Part #
- C1558250
- Package
- TQFN-24(4x4)
- Description
- -40℃~+85℃ 162.5MHz 2.75dB 6V~24V 6dB 75mA TQFN-24(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$9.1454
10+
$8.9311
30+
$8.7878
75+
$8.6444
Related Products
Welcome back, may I help you?