
* Images are for reference only
MAX213EAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX213EAI+T
- JLCPCB Part #
- C7456711
- Package
- SSOP-28
- Description
- -40℃~+85℃ 11mA 120Kbps 4 4.5V~5.5V 5 Transceiver Yes SSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$23.6810
10+
$22.6359
30+
$20.8246
100+
$19.2455
Welcome back, may I help you?