This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20086ATPA/VY+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20086ATPA/VY+
JLCPCB Part #
C3216883
Package
TQFN-20-EP(4x4)
Description
-40℃~+125℃ 3V~5.5V 4 400mΩ 600mA Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection TQFN-20-EP(4x4) Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7040
10+ $4.0564
30+ $3.6714
100+ $3.2816
490+ $3.1027
980+ $3.0206

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons