
* Images are for reference only
MAX20077ATCB/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20077ATCB/VY+
- JLCPCB Part #
- C3198065
- Package
- TDFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.1MHz 2A 3.3V 3.5V~36V 3.5uA Adjustable and Fixed Buck Buck Built-in Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.2844
10+
$5.4289
30+
$4.5703
100+
$4.0564
490+
$3.8196
980+
$3.7117
Related Products

MAX20077ATCA/VY+
Analog Devices Inc./Maxim Integrated
$4.4946

MAX20077ATCC/VY+
Analog Devices Inc./Maxim Integrated
$5.5514

MAX20077ATCB/VY+T
Analog Devices Inc./Maxim Integrated
$4.4946

MAX17572ATC+
Analog Devices Inc./Maxim Integrated
$4.7701

MAX20076BATCB/VY+
Analog Devices Inc./Maxim Integrated
$2.3843

MIC2230-GFHYML-TR
Microchip Tech
$1.7302
Welcome back, may I help you?