
* Images are for reference only
MAX19515ETM+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX19515ETM+
- JLCPCB Part #
- C1542625
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 0.25LSB 1.8V~3.3V 10 2 30MHz~65MHz、65MHz 60.1dB 60ppm/℃ 65MHz External、Built-in SPI Yes TQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$24.8892
10+
$24.0837
Related Products

MAX19515ETM+T
Analog Devices
$31.7567

MAX19517ETM+
Analog Devices Inc./Maxim Integrated
$27.0157

MAX19516ETM+
Analog Devices Inc./Maxim Integrated
$50.8641

MAX19505ETM+T
Analog Devices Inc./Maxim Integrated
$7.9501

MAX19507ETM+
Analog Devices Inc./Maxim Integrated
$15.2847

MAX19506ETM+T
Analog Devices Inc./Maxim Integrated
$12.4140
Welcome back, may I help you?