
* Images are for reference only
MAX17651ATT+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17651ATT+
- JLCPCB Part #
- C27405682
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+125℃ 1 100mA 560mV@(100mA) 600mV~58V 60V 8uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2309
10+
$3.1565
30+
$3.1074
100+
$3.0583
Related Products
Welcome back, may I help you?