This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX17614ATP+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX17614ATP+
JLCPCB Part #
C18185409
Package
TQFN-20-EP(4x4)
Description
-40℃~+125℃ 1.35mA 155mΩ 4.5V~60V TQFN-20-EP(4x4) ORing Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2892
10+ $5.4451
30+ $4.9312
100+ $4.4994

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons