This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX17597ATE+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX17597ATE+T
JLCPCB Part #
C2650246
Package
TQFN-16(3x3)
Description
-40℃~+125℃ 1 100kHz~1MHz 8V~36V Boost Boost External No TQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $4.1985
10+ $3.5937
30+ $3.2340
100+ $2.8694
500+ $2.7017
1000+ $2.6259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons