
* Images are for reference only
MAX17570CATA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17570CATA+T
- JLCPCB Part #
- C26689601
- Package
- TDFN-8(2x2)
- Description
- -40℃~+125℃@(TA) 200kHz~1MHz 300mA 4.5V~60V Adjustable Buck Buck Built-in Yes TDFN-8(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1340
10+
$4.0437
30+
$3.9840
100+
$3.9243
Related Products
Welcome back, may I help you?