This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX16990AUBB/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16990AUBB/V+T
JLCPCB Part #
C2658603
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 100kHz~1MHz 2.5V~36V 5V Boost Boost External Fixed No MSOP-10-EP DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 39

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 39

In-stock Item Pricing

Qty Unit Price
1+ $3.2046
10+ $2.7431
30+ $2.4682
100+ $2.1900
500+ $2.0630
1000+ $2.0051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons