
* Images are for reference only
MAX14872ETC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14872ETC+T
- JLCPCB Part #
- C7451505
- Package
- TDFN-12-EP(3x3)
- Description
- -40℃~+85℃ 10uA 2.5A 280mΩ 4.5V~36V TDFN-12-EP(3x3) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.1906
10+
$7.0940
30+
$6.4268
100+
$5.8672
Related Products
Welcome back, may I help you?