
* Images are for reference only
MAX14841EASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14841EASA+T
- JLCPCB Part #
- C2671640
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 1.5mA 32 3V~3.6V 40Mbps Half-Duplex Transceiver ±35kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 654
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 652
In-stock Item Pricing
Qty Unit Price
1+
$3.2622
10+
$2.9046
30+
$2.6791
100+
$2.3375
500+
$2.2328
1000+
$2.1893
Related Products
Welcome back, may I help you?