
* Images are for reference only
MAX1167BCEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1167BCEE+
- JLCPCB Part #
- C1542712
- Package
- QSOP-16-150mil
- Description
- 0℃~+70℃ 100kHz~4.8MHz、4MHz 16 200kHz 25ppm/℃ 3.6mA 3LSB 4 5V 88.5dB External、Built-in External、Built-in SAR SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9427
30+
$32.2609
Related Products

MAX1067BCEE+
Analog Devices Inc./Maxim Integrated
$15.3025

MAX1167BEEE+
Analog Devices Inc./Maxim Integrated
$70.0103

MAX1167BCEE+T
Analog Devices Inc./Maxim Integrated
$37.1743

MAX1167BEEE+T
Analog Devices Inc./Maxim Integrated
$31.7148

MAX1249BEEE+T
Analog Devices Inc./Maxim Integrated
$10.0185

MAX11614EEE+T
Analog Devices Inc./Maxim Integrated
$6.0234
Welcome back, may I help you?