
* Images are for reference only
MAX1116EKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1116EKA+T
- JLCPCB Part #
- C490278
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 1 100kHz 182uA 1LSB 4.5V~5.5V 48dB 5MHz 8 Built-in Built-in Multiplexers、Power-on reset SAR SPI SOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6319
10+
$1.3855
30+
$1.2308
100+
$1.0729
500+
$1.0004
1000+
$0.9698
Related Products
Welcome back, may I help you?