This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX1110EAP+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1110EAP+T
JLCPCB Part #
C118503
Package
SSOP-20-208mil
Description
-40℃~+85℃ 0.5LSB 2.7V~5.5V 49dB 50kHz 50kHz~500kHz、400kHz 50ppm/℃ 8 8 85uA External、Built-in External、Built-in SAR SPI Yes SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons