
* Images are for reference only
MXMS-1.25-09P-LT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXMS-1.25-09P-LT1-0-A
- JLCPCB Part #
- C19185682
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 16.05mm 1x9P 200V 3.4mm 4.7mm 9 9P Brass LCP Surface Mount,Vertical Tin White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1521
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1516
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0613
150+
$0.0532
1500+
$0.0471
3000+
$0.0422
4500+
$0.0398
Related Products
Welcome back, may I help you?