
* Images are for reference only
MX2EDGV-2.5-16P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGV-2.5-16P-GN01-Cu-A
- JLCPCB Part #
- C48688245
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 16 16P 1x16P 2.5mm 5A Board Side/Socket - Closed Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
10+
$0.4770
30+
$0.4206
200+
$0.3658
400+
$0.3320
1000+
$0.3159
Related Products
Welcome back, may I help you?