
* Images are for reference only
MX2EDGRC-5.08-11P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGRC-5.08-11P-GN01-Cu-A
- JLCPCB Part #
- C5188028
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 11 11P 15A 1x11P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.2334
50+
$0.1845
200+
$0.1577
500+
$0.1316
2500+
$0.1199
5000+
$0.1130
Related Products
Welcome back, may I help you?