
* Images are for reference only
MX2EDGRC-2.54-05P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGRC-2.54-05P-GN01-Cu-A
- JLCPCB Part #
- C5290409
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 150V 1x5P 2.54mm 5 5A 5P Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1231
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1224
In-stock Item Pricing
Qty Unit Price
1+
$0.2721
50+
$0.2152
200+
$0.1909
400+
$0.1605
2400+
$0.1469
5000+
$0.1389
Related Products
Welcome back, may I help you?