
* Images are for reference only
MX15EDGKA-3.81-03P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGKA-3.81-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184554
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x3P 3 3.81mm 300V 3P 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.3412
50+
$0.2678
150+
$0.2365
400+
$0.1973
2400+
$0.1798
4800+
$0.1694
Related Products
Welcome back, may I help you?