This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MX15EDGKA-3.81-02P-GN01-Cu-Y-A

Extended
Manufacturer
MAX
MFR.Part #
MX15EDGKA-3.81-02P-GN01-Cu-Y-A
JLCPCB Part #
C19184553
Package
Plugin,P=3.81mm
Description
-40℃~+105℃ 0.2~1.5 1 16~28 1x2P 2 2P 3.81mm 300V 8A Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 483

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 483

In-stock Item Pricing

Qty Unit Price
1+ $0.2269
50+ $0.1783
150+ $0.1573
500+ $0.1312
2500+ $0.1196
5000+ $0.1127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons