
* Images are for reference only
MX142R-5.08-10P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX142R-5.08-10P-GN01-Cu-A
- JLCPCB Part #
- C48688015
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10 10A 10P 16~22 1x10P 300V 5.08mm Green Right Angle Push-Pull,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.6990
10+
$0.5589
30+
$0.4897
90+
$0.4204
510+
$0.3801
990+
$0.3576
Related Products
Welcome back, may I help you?