
* Images are for reference only
MAL202136471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202136471E3
- JLCPCB Part #
- C1580021
- Package
- Plugin,D10xL18mm
- Description
- -40℃~+85℃ 2500hrs@85℃ 25V 470uF 480mΩ 585mA@10kHz ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.0098
10+
$1.9598
30+
$1.9259
100+
$1.8920
Welcome back, may I help you?