
* Images are for reference only
MAPDCC0010
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAPDCC0010
- JLCPCB Part #
- C7297947
- Package
- SC-74A(SOT-753)
- Description
- -40℃~+85℃ 1.1dB 2 way 2.2GHz~2.5GHz SC-74A(SOT-753) RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5785
200+
$1.0292
500+
$0.9955
1000+
$0.9778
Related Products
Welcome back, may I help you?