
* Images are for reference only
MAPD-011002
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAPD-011002
- JLCPCB Part #
- C3154943
- Package
- SMD-6P,4.4x4.2mm
- Description
- -40℃~+85℃ 1.7dB 2 way 5MHz~1.6GHz SMD-6P,4.4x4.2mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0246
200+
$0.7835
500+
$0.7562
1000+
$0.7434
Related Products
Welcome back, may I help you?