
* Images are for reference only
MACP-011036
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MACP-011036
- JLCPCB Part #
- C5759246
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1.2dB 14dB 16.7dB 5MHz~1.225GHz SMD-6P RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8239
200+
$0.7273
500+
$0.7033
900+
$0.6920
Welcome back, may I help you?