
* Images are for reference only
MAAT-010521-L1TR05
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAT-010521-L1TR05
- JLCPCB Part #
- C6294223
- Package
- VFQFN-16-EP
- Description
- 30dB 4dB 5.8GHz~16GHz 50Ω VFQFN-16-EP RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1821
200+
$4.0635
500+
$3.9271
1000+
$3.8613
Welcome back, may I help you?