
* Images are for reference only
MAAM-009286-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAM-009286-TR3000
- JLCPCB Part #
- C559052
- Package
- SOT-89-3
- Description
- 15.5dB 155mA 250MHz~4GHz 3.5dB 5V SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4007
10+
$3.8167
30+
$3.4691
100+
$3.1167
500+
$2.9558
1000+
$2.8818
Related Products
Welcome back, may I help you?