
* Images are for reference only
MA3075WALT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MA3075WALT1G
- JLCPCB Part #
- C233442
- Package
- SOT-23
- Description
- -55℃~+150℃ 15W 2 6.5V 60uA 7.9V 80pF ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 981
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
50+
$0.1848
150+
$0.1822
500+
$0.1795
Related Products
Welcome back, may I help you?