
* Images are for reference only
M487JIDAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M487JIDAE
- JLCPCB Part #
- C194454
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.8V~3.6V 114 12bit 12bit 160KB 192MHz 32 Bit 512KB ARM Cortex-M4F Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$10.4744
10+
$9.4338
30+
$8.6525
100+
$8.1192
Related Products
Welcome back, may I help you?