
* Images are for reference only
M483KIDAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M483KIDAE
- JLCPCB Part #
- C192683
- Package
- LQFP-128(14x14)
- Description
- -40℃~+105℃ 1.8V~3.6V 100 12bit 12bit 160KB 192MHz 32 Bit 512KB ARM Cortex-M4F Built-in+External FLASH LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$5.3436
10+
$4.6106
30+
$4.0371
90+
$3.5957
540+
$3.3927
1440+
$3.3009
Related Products
Welcome back, may I help you?