
* Images are for reference only
M430FR5739SRHATEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- M430FR5739SRHATEP
- JLCPCB Part #
- C1339665
- Package
- VQFN-40(6x6)
- Description
- -55℃~+85℃ 10bit 16 Bit 16KB 1KB 24MHz 2V~3.6V 32 Built-in FRAM MSP430 VQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0527
10+
$11.4996
30+
$10.5413
100+
$9.7068
Related Products
Welcome back, may I help you?