
* Images are for reference only
M4202V-K-2x4-N2
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M4202V-K-2x4-N2
- JLCPCB Part #
- C2764796
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11mm 12.85mm 2 2x4P 4 4.2mm 4.2mm 600V 8P 9A PA66 Phosphor bronze Through Hole UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2604
60+
$0.2076
264+
$0.1700
528+
$0.1419
2904+
$0.1293
6072+
$0.1218
Related Products
Welcome back, may I help you?