
* Images are for reference only
M4202V-2x2P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M4202V-2x2P
- JLCPCB Part #
- C492525
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.8mm 2 2 2x2P 4.2mm 4.2mm 4P 600V 9.6mm 9A Through Hole 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 954
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
50+
$0.0903
150+
$0.0790
500+
$0.0648
2500+
$0.0582
5000+
$0.0548
Related Products
Welcome back, may I help you?