This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT5087NQFR

Extended
Manufacturer
M3TEK
MFR.Part #
MT5087NQFR
JLCPCB Part #
C669579
Package
QFN-20L(4x4)
Description
-40℃~+85℃ 1 2.7V~18V 3V~18V 70uA Adjustable Boost Boost Built-in Yes QFN-20L(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2690
200+ $0.4911
500+ $0.4737
1000+ $0.4658

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons